The Omron D4N-1F26 is a 3PST chassis mount limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a rotary actuator type and a mechanical life of 15,000,000 cycles. The switch is rated for 240V AC and has a DC rated voltage of 250V. It is also compliant with IP67, waterproof, and dust tight ratings, and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |