The D4N-1F31 is a 3PST chassis mount switch from Omron with a current rating of 2.5A and a voltage rating of 250V. It features an operating force of 663gf and an operating position of 0.685inch. The switch has a mechanical life of 15000000Cycles and an electrical life of 300000Cycles. It is rated for use in environments with temperatures ranging from -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Operating Position | 0.685inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |