The Omron D4N-1F80 is a general-purpose limit switch with a cat whisker actuator style, rated for 10A at 250VAC. It features a SP3T pole throw configuration and a maximum operating temperature range of -30°C to 70°C. The switch has a minimum insulation resistance of 100MΩ and a maximum contact resistance of 25mΩ. It is designed for screw mount applications and has a mechanical life of 15,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Cat Whisker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |