
SPDT limit switch featuring a rotary roller lever actuator. Rated for 10A at 250V AC and 250V DC, with a mechanical life of 15,000,000 cycles and electrical life of 300,000 cycles. Offers IP67, waterproof, and dust-tight protection. Mounts via chassis or screw, with screw termination. Operating force is 5N, and it operates within a temperature range of -30°C to 70°C.
Omron D4N-2120 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 10A |
| Depth | 47mm |
| Electrical Life | 300000Cycles |
| Height | 107.75mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPDT, DPST, SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-2120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
