The Omron D4N-2122 is a rotary switch with a chassis mount and a current rating of 2.5A. It is rated for 120V AC and 125V DC and has an electrical life of 300,000 cycles. The switch is also waterproof and dust tight with an IP67 rating. It has a mechanical life of 15,000,000 cycles and operates between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |