
DPST Limit Switch with Roller Lever actuator. Features a 240V AC, 10A and 250V DC, 2.5A rating. Offers 2 contacts, screw termination, and a mechanical life of 15,000,000 cycles. IP67 rated for waterproof and dust-tight operation, with an operating force of 510gf. Dimensions are 92mm length, 31mm width, and 30mm depth.
Omron D4N-2162 technical specifications.
| Actuator Type | ROLLER LEVER |
| Current Rating | 2.5A |
| Depth | 30mm |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 510gf |
| Operating Position | 1.457inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-2162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
