The Omron D4N-2187 is a 2-contact DPST switch with a chassis mount design, rated for 250V DC and 240V AC. It features a waterproof and dust-tight IP67 rating, with a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch has a throw configuration of DPST and a termination type of screw, with an operating force of 153 grams. It is packaged in bulk and has a width of 31.5mm, a length of 31mm, and a depth of 170mm.
Omron D4N-2187 technical specifications.
| Depth | 170mm |
| Electrical Life | 300000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-2187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.