The Omron D4N-2222 is a rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 240V AC and 250V DC and is compliant with IP67, waterproof, and dust tight ratings. It is available in a screw mount package type and is suitable for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |