The D4N-222G is a rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 250V DC and 240V AC and is compliant with IP67, waterproof, and dust tight. It features a screw termination and a DPST throw configuration. The switch is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |