The Omron D4N-2280 is a DPST on-mom limit switch with a DC rated voltage of 250V and an AC voltage rating of 240V. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for operation in temperatures ranging from -30°C to 70°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |