
The D4N-2A31 limit switch from Omron features a DC rated voltage of 250V and a current rating of 2.5A. It has an operating force of 663gf and an operating position of 0.715inch. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The D4N-2A31 is RoHS compliant and has an IP67 rating for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Operating Position | 0.715inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
