The D4N-2B20 is a rotary limit switch with a current rating of 2.5A and a DC rated voltage of 250V. It has an operating force of 510gf and is designed for chassis mount applications. The switch has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It is rated for operation between -30°C and 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron D4N-2B20 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.