The Omron D4N-R DPST switch is a basic and snap action switch rated for 125V DC and 120V AC. It features a screw mount package type and is compliant with IP67, making it waterproof and dust tight. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -30°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 1101gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N-R |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |