This Omron D4N-2C2G rotary limit switch features a current rating of 2.5A and a DC rated voltage of 250V. It has an operating force of 459gf and a mechanical life of 15,000,000 cycles. The switch is rated for 300,000 electrical cycles and has a maximum operating temperature of 70°C. It is available in a screw mount package and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant and is part of the D4N series.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |