The Omron D4N-2CLE is a rotary limit switch with a 3PST throw configuration, rated for 240V AC and 250V DC. It features an operating force of 653gf and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount applications and is compliant with IP67, waterproof, and dust tight ratings. It has an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |