This Omron D4N-2D26 rotary limit switch features a 510gf operating force and is rated for 250V DC. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is designed for chassis mount and is compliant with IP67, making it waterproof and dust tight. It operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron D4N-2D26 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.