The D4N Series On-Moment Chassis Mount Limit Switch from Omron features a 3PST throw configuration and a maximum operating temperature of 70°C. It has a DC rated voltage of 250V and an operating force of 510gf. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is available in a screw mount package and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |