The D4N-2D72 is a screw mount switch with a 3PST throw configuration, rated for 240V AC and 250V DC. It features an on-mom switch function and a mechanical life of 15 million cycles. The switch operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron D4N-2D72 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.