The Omron D4N-2E25 is a DPST chassis mount limit switch with a rotary actuator, rated for 510gf operating force and 300,000 electrical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is RoHS compliant, IP67 rated, and features a screw termination. It is available in bulk packaging and is suitable for use in applications requiring a basic and snap action switch.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |