The Omron D4N-2E31 is a DPST limit switch with a chassis mount design, rated for 2.5A and 250V DC. It features an operating temperature range of -30°C to 70°C and a mechanical life of 15 million cycles. The switch is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations. It has a screw termination and a throw configuration of DPST.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Operating Position | 0.685inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |