The Omron D4N-2ERE is a rotary limit switch with a DPST throw configuration, rated for 240V AC and 250V DC. It features a mechanical life of 10 million cycles and an electrical life of 300,000 cycles. The switch is designed for chassis mount and has an operating force of 653gf. It is rated for use in environments with temperatures between -30°C and 70°C and is compliant with IP67, waterproof, and dust tight ratings. The Omron D4N-2ERE is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |