The D4N Series Limit Switch from Omron features a DC rated voltage of 250V and an operating force of 663gf. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for operation in temperatures between -30°C and 70°C and is compliant with IP67, making it waterproof and dust tight. It is available in a screw mount package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |