The D4N-2FRE is a rotary limit switch with a 3PST throw configuration, rated for 250V DC and 240V AC. It has a mechanical life of 10 million cycles and an electrical life of 300,000 cycles. The switch is designed for chassis mount and has a maximum operating temperature of 70°C. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. The switch is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |