
SPDT limit switch featuring a rotary actuator with an adjustable roller lever. Offers screw termination and chassis mounting for secure installation. Rated for 10A at 250VAC, with a mechanical life of 15,000,000 cycles and electrical life of 300,000 cycles. Operates across a wide temperature range from -30°C to 70°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, TUV, and CCC.
Omron D4N-312G technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 2.5A |
| Depth | 45mm |
| Electrical Life | 300000Cycles |
| Height | 147.75mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 4.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPDT, DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4N-312G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
