
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, CCC |
| Depth | 31.5mm |
| Electrical Life | 300000Cycles |
| Height | 95.2mm |
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 510gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
