The Omron D4N-322G is a rotary limit switch with a DPST configuration and an operating force of 459 grams-force. It is designed to operate within a temperature range of -30°C to 70°C and is rated for use with voltages of up to 240V AC and 250V DC. This switch is built to withstand 300,000 electrical cycles and 15,000,000 mechanical cycles, and features a screw termination for easy mounting. The D4N-322G is also IP67 rated, making it waterproof and dust-tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
