The Omron D4N-3C20 is a chassis mount rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 510gf of operating force and has a voltage rating of 250V DC and 240V AC. It is IP67, waterproof, and dust tight, but not RoHS compliant. The switch is available in a screw mount package and is part of the D4N series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-3C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4N-3C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
