Switch Limit N.O./N.C. SP3T Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Checking distributor stock and pricing after the page loads.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 5N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.5(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 44° |
| Minimum Over-Travel | 40° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |