
The Omron D4N-4120 is a 2-SPDT basic and snap action switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a screw termination and is rated for 250V DC and 240V AC. The switch is IP67 rated, making it waterproof and dust tight. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-4120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Depth | 47mm |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
