The Omron D4N-4122-NPT is a rotary limit switch with a current rating of 2.5A and a DC rated voltage of 250V. It features a metal package and a chassis mount, with an operating force of 510gf. The switch has an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles. It is rated for use in environments with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The D4N-4122-NPT is also IP67 rated, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |