This Omron D4N-4125 is a rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 250V and an operating force of 510gf. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is packaged in a bulk package and features a screw termination. The switch is RoHS compliant and meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |