Omron D4N-412G technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 45mm |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-412G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
