
General purpose, panel/chassis mount limit switch featuring a top roller plunger actuator. Offers DPST throw configuration with screw termination, rated for 2.5A at 120VAC and 125VDC. Achieves IP67, waterproof, and dust-tight ratings with a mechanical life of 15,000,000 cycles and electrical life of 300,000 cycles. Operating force is 6.4N, with differential travel of 0.04 inches and pretravel of 0.08 inches. Dimensions include 64mm length, 31mm width, and 31.5mm depth, operating within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-4132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | TOP ROLLER PLUNGER |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 6.4N |
| Operating Position | 1.125inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
