DPST roller lever limit switch with screw termination, rated for 2.5A at 120VAC and 125VDC. Features a robust mechanical life of 15,000,000 cycles and electrical life of 300,000 cycles. Operates within a temperature range of -30°C to 70°C and offers IP67, waterproof, and dust-tight protection. Chassis mountable with dimensions of 64mm length, 31mm width, and 31.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-4162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Position | 1.457inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
