
The Omron D4N-4180 is a 2A DPST chassis mount switch with a voltage rating of 250V and an operating temperature range of -30°C to 70°C. It is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. The switch is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 153gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
