The D4N-4272 is a DPST on-momentary limit switch from Omron with a voltage rating of 250V DC and 240V AC. It features a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for operation between -30°C and 70°C and is compliant with IP67, making it waterproof and dust tight. The switch is mounted via screw termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |