
The D4N-4A26 is a rotary limit switch from Omron with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a DC rated voltage of 250V and an AC voltage rating of 240V. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. The switch is packaged in a bulk configuration and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
