
The Omron D4N-4A2G is a 2-Amp DPST switch with a chassis mount design, rated for 125V DC and 120V AC. It features a waterproof and dust-tight IP67 rating, making it suitable for harsh environments. The switch has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Omron D4N-4A2G technical specifications.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Depth | 45mm |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4A2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
