The Omron D4N-4A72 is a DPST limit switch designed for use in a variety of applications. It has a current rating of 2.5 amps and can operate within a DC voltage range of 125 volts. The switch is rated for use in temperatures between -30 degrees Celsius and 70 degrees Celsius. It features a chassis mount design and is compliant with IP67, waterproof, and dust tight ratings, making it suitable for use in harsh environments. The Omron D4N-4A72 is also RoHS compliant and has a mechanical life of 15 million cycles, with an electrical life of 300,000 cycles.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.063inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |