The Omron D4N-4ARE is a rotary switch with a current rating of 2.5A and a voltage rating of 250V. It has a mechanical life of 10 million cycles and an electrical life of 300,000 cycles. The switch is rated for operation between -30°C and 70°C and is available in a chassis mount configuration. It is also rated for IP67, waterproof, and dust tight. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |