The Omron D4N-4B2GR-NPT is a rotary limit switch with a DPST throw configuration and a maximum operating temperature of 70°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 120V AC and has a DC rated voltage of 125V. It is packaged in bulk and is designed for chassis mount applications, with a screw termination. The switch meets IP67, waterproof, and dust-tight ratings.
Omron D4N-4B2GR-NPT technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 571gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N-R |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4B2GR-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.