The Omron D4N-4B32 is a DPST on-mom chassis mount switch rated for 250V DC and 240V AC. It has an operating force of 663gf and is designed for 300,000 electrical cycles and 15,000,000 mechanical cycles. The switch is rated for use in temperatures between -30°C and 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is RoHS compliant.
Omron D4N-4B32 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4B32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.