The Omron D4N-4B87 is a DPST limit switch with a DC rated voltage of 250V and an AC voltage rating of 240V. It features an operating force of 153gf and a mechanical life of 15,000,000 cycles. The switch is designed for chassis mount applications and is rated for IP67, making it waterproof and dust tight. The Omron D4N-4B87 is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |