The Omron D4N-4E2G is a rotary limit switch designed for use in a variety of applications. It features a double-pole, single-throw (DPST) configuration and requires an operating force of 459 grams-force to activate. The switch is rated for use with voltages up to 250 volts and can operate within a temperature range of -30 degrees Celsius to 70 degrees Celsius. It is designed to withstand 300,000 electrical cycles and 15,000,000 mechanical cycles. The D4N-4E2G is packaged in bulk and features a chassis mount with a screw termination. It meets the requirements for IP67, which means it is waterproof and dust tight, and is also compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |