The Omron D4N-4E2H is a rotary limit switch with a DPST throw configuration, rated for 240V AC and 250V DC. It features an operating force of 459gf and is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight operation. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles, with a temperature range of -30°C to 70°C. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |