The Omron D4N-4F20 is a rotary 3-position switch with a current rating of 2.5A and a DC rated voltage of 25V. It features a chassis mount and is rated for IP67, making it waterproof and dust tight. The switch has an operating force of 510gf and can withstand up to 300,000 electrical cycles and 15,000,000 mechanical cycles. It is designed to operate within a temperature range of -30°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |