The Omron D4N-4F25 is a rotary limit switch with a 3PST throw configuration, rated for 250V DC and 240V AC, and a current rating of 2.5A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is designed for chassis mount and has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |