The Omron D4N-4F2H is a 3PST rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a chassis mount design and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. The switch is rated for 250V DC and 240V AC and is compliant with IP67, waterproof, and dust tight standards. It has a packaging type of bulk and is terminated with a screw.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |