The D4N-4F32 is a 3PST chassis mount switch with a current rating of 2.5A and a voltage rating of 120V AC. It has an operating temperature range of -30°C to 70°C and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. The switch is packaged in bulk and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and features a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-4F32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.1inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4F32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.