The Omron D4N-4F62 is a 3PST limit switch with a chassis mount design, rated for 250V and 510gf operating force. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is RoHS compliant and features an IP67 rating for waterproof and dust-tight performance. It is available in bulk packaging and has a maximum operating temperature of 70°C, with a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |